Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141YS63140
Order Code2990855
Product RangeWL-SMTD
Technical Datasheet
1,462 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.813 |
10+ | € 0.702 |
25+ | € 0.660 |
50+ | € 0.617 |
100+ | € 0.552 |
500+ | € 0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141YS63140
Order Code2990855
Product RangeWL-SMTD
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ590nm
Luminous Intensity15cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMTD
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
3.5mm x 2.8mm
Forward Voltage
2.4V
Luminous Intensity
15cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
590nm
Viewing Angle
30°
Product Range
WL-SMTD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability