Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439325056
Order Code4413308
Product RangeWE-XHMI Series
Technical Datasheet
365 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
50+ | € 1.170 |
100+ | € 1.130 |
250+ | € 1.080 |
500+ | € 1.030 |
1500+ | € 0.881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439325056
Order Code4413308
Product RangeWE-XHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0444ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height4.1mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0444ohm
Product Length
4.3mm
Product Height
4.1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability