Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458122
Order Code1636150
Product RangeWE-PD4 Series
Technical Datasheet
607 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
10+ | € 2.000 |
25+ | € 1.830 |
50+ | € 1.660 |
100+ | € 1.650 |
300+ | € 1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458122
Order Code1636150
Product RangeWE-PD4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Product RangeWE-PD4 Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7A
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.047ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027