Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVR10S05
Order Code3525427
Product RangeVR10 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVR10S05
Order Code3525427
Product RangeVR10 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeVR10 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Alternatives for VR10S05
3 Products Found
Product Overview
The VR10 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
- Non Isolated 1.0A Switching Regulator
- Wide Input Range to 36V
- SIP3 Package
- High Efficiency to 96%
- Class B Conducted & Radiated Emission
- Short Circuit Protection
- Low 0.3mA Standby Input Current
- -40°C to +85°C operation
- MTBF <gt/>2MHrs
- 3 Year Warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
VR10 Series
Input Voltage DC Min
8V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019