Print Page
19,398 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.0789 |
| 100+ | € 0.0616 |
| 500+ | € 0.0416 |
| 2500+ | € 0.0367 |
| 5000+ | € 0.0343 |
| 10000+ | € 0.0246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402BRNPO9BNR70
Order Code3772404
Product RangeAQ Series
Technical Datasheet
Capacitance0.7pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeAQ Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AQ0402BRNPO9BNR70 is an AQ series high-frequency automotive-grade surface mount Multilayer Ceramic Chip Capacitor (MLCC) with C0G/NP0 dielectric material. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose, entertainment, comfort/security and information applications.
- Capacitance is 0.7pF
- Capacitance tolerance is ±0.1pF
- Capacitor case is 0402 [1005 metric]
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified and PPAP provided
- HiQ, low ESR, low ESL, and high SRF in VHF, UHF and microwave frequency bands
- BME process with copper inner electrodes
- 100% AOI & SPC monitor
Technical Specifications
Capacitance
0.7pF
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Product Range
AQ Series
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014