Print Page
Product Information
Alternatives for 3448-8D15A
2 Products Found
Product Overview
The 3448-8D15A is a 15-way Strain Relief made up of stainless steel. It is suitable for use with the 8215, 8315, 89815 and 89915 D-sub miniature IDC connectors.
Applications
Industrial
Technical Specifications
Product Range
8200
D Sub Shell Size
DA
Cable Diameter Max
-
For Use With
8215, 8315, 89815 and 89915 D Sub Miniature IDC Connectors
Strain Relief Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000506