Print Page
Product Information
Manufacturer3M
Manufacturer Part NoBX +1.50
Order Code1779145
Product Range1137
Also Known AsDE272933131, GTIN UPC EAN: 04046719300570
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog
Eyeglass Lens ColourTransparent
Frame ColourBlack, Grey
Safety Category-
Product Range1137
Product Overview
The 1137 series Readers Spectacles are sleek, contoured and fully adjustable. Soft temple tips to improve comfort as well as a soft universal fit nose bridge. This comes with the adjustable temple length with pantoscopic system (3 angles). Also with the added benefit of an injected bi-focal polycarbonate lens available in 3 powers +1.50, +2.00 and +2.50. The bottom part of the lens with the prescription allows magnification for reading or precision work, while giving excellent protection against flying particles and has an anti-fog coating.
Applications
Safety, Industrial
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
-
SVHC
No SVHC (15-Jan-2018)
Lens Style
Anti Fog
Frame Colour
Black, Grey
Product Range
1137
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07