Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 265.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 265.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CDE284001R0063
Order Code3411265
Product RangeE203/63R
Also Known AsE204/63R
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max400V
Contact Current AC Max63A
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC/EN 60947-3, VDE, CCC, KEMA
Product RangeE203/63R
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947-3, VDE, CCC, KEMA
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
E203/63R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001