Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA303070R0032
Order Code3553460
Also Known AsNCGM751B
Technical Datasheet
1 In Stock
16 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.660 |
5+ | € 37.030 |
10+ | € 36.400 |
25+ | € 35.260 |
50+ | € 34.270 |
100+ | € 33.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA303070R0032
Order Code3553460
Also Known AsNCGM751B
Technical Datasheet
Thread SizeM75 x 1.5
Cable Diameter Min48mm
Cable Diameter Max55mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M75 x 1.5
Cable Diameter Max
55mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
48mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00453