Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.550 |
5+ | € 70.120 |
10+ | € 68.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF09Z-40-00-21
Order Code1846167
Product RangeAF09Z
Also Known AsAF09Z-40-00-21
Technical Datasheet
Load Current Inductive9.5A
Relay MountingDIN Rail
Operating Voltage60V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39.5A
Product RangeAF09Z
Technical Specifications
Load Current Inductive
9.5A
Operating Voltage
60V
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
60V
Load Current Resistive
25A
Product Range
AF09Z
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
9.5A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3