Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoE93N/125
Order Code3263774
Product RangeE 90/125 Series
Also Known AsE93N/125
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 361.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 361.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoE93N/125
Order Code3263774
Product RangeE 90/125 Series
Also Known AsE93N/125
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current125A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeE 90/125 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
E93N/125 is an E 90/125 series, 3P+N, 125A, 600V DIN rail fuse holder to protect against overloads and short circuits. Designed for use with cylindrical fuses from 50 to 125A.
- Rated voltage (Ur): acc. to IEC 690V and acc. to UL 690V
- AC-20B 690V rated operational voltage
- 1KV rated insulation voltage (Ui)
- 50/60Hz rated frequency (f)
- 3 number of protected poles, 4P number of poles
- Right position of neutral terminals
- Padlockable, DIN-rail mounting type, sealing wire
- Copper conductor material
- 22x58mm fuse size
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
125A
Holder Terminals
Screw
Product Range
E 90/125 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405