Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZ.
Order Code7942254
Product RangeAB308 Series
Technical Datasheet
226 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.497 |
10+ | € 0.399 |
25+ | € 0.388 |
50+ | € 0.379 |
100+ | € 0.370 |
500+ | € 0.339 |
1000+ | € 0.314 |
2500+ | € 0.283 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZ.
Order Code7942254
Product RangeAB308 Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseCylinder Radial, 8.5mm x 3.2mm Dia
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeAB308 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
Crystal Case
Cylinder Radial, 8.5mm x 3.2mm Dia
Load Capacitance
16pF
Product Range
AB308 Series
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154