Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8044
Order Code2802573
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width6"
Wipe Length6"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
6"
SVHC
No SVHC (17-Jan-2022)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56039290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102514
Product traceability