Quantity | Price (ex VAT) |
---|---|
12+ | € 8.680 |
Product Information
Product Overview
LM-90 is a permanent, durable line and marking paint for indoor and outdoor surfaces. Quick drying time with a precise flat matt one-coat finish. A spray-on line marking paint that can be applied easily by hand or using all popular application machines. Use on a multitude of sites including civil engineering, construction, warehouse, car parks/pavements, and utilities. Suitable for producing highly visible lines and markings with a good adhesion to concrete, stone, tarmac, grass, gravel, and even soil. Suitable for use on concrete, asphalt, wood and grass/soil for the identification of gas, water and electrical supplies.
- 750ml aerosol orange [RAL 2003]
- A quick-drying, highly durable, line marking paint
- Fits all popular application machines: easy to apply
- Multi-use paint for: civil engineering, construction, warehouse, car parks/pavements, and utilities
- Matt finish coloured paint appearance
- 10 minutes touch dry
- 24 hours fully cured
- Insoluble in water, soluble in some solvents
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 1 year with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Paint
Aerosol
750ml
LM-90
Concrete, Asphalt, Grass/Soil, Wood - Indoor / Outdoor
Orange
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate