Quantity | Price (ex VAT) |
---|---|
15+ | € 12.560 |
Product Information
Product Overview
SA-90 heavy-duty multi-purpose contact spray adhesive is a superior adhesive with flexible repositioning capability, providing right first time results. Delivers a powerful, permanent bond with a very smooth and professional appearance. The aerosol ensures easy application easy with an adjustable spray pattern to help minimise overspray. Application areas are like using SA-90 for bonding automotive upholstery, trim and foam backed carpet, carpet tiles, displaying signage, and paper/card. Suitable for use on all metals, wood, Market sectors (ceramic and cork).
- 500ml aerosol fill size
- Highly economical: coverage area approx. 3-5m²
- Heavy duty multi-purpose contact spray adhesive
- Strong, flexible bond
- Easy to use with precise positioning capability
- Adjustable spray pattern minimises overspray
- Non-chlorinated
- Pale yellow, adhesive film appearance and Ketone solvent odour
- 0.8 specific gravity at 20˚C
- Insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Bonding Agent
Aerosol
-
No SVHC (07-Nov-2024)
Yellow
500ml
SA-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate