Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQA2410F1A50T
Order Code3701500
Product RangeAirMatrix QA2410F Series
Technical Datasheet
1,980 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.463 |
50+ | € 0.397 |
250+ | € 0.333 |
500+ | € 0.306 |
1000+ | € 0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoQA2410F1A50T
Order Code3701500
Product RangeAirMatrix QA2410F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.5A
Voltage Rating VDC250V
Auto Blade Fuse Size6.1mm x 2.49mm x 2.16mm
Product RangeAirMatrix QA2410F Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
AirMatrix QA2410F Series
Fuse Current
1.5A
Auto Blade Fuse Size
6.1mm x 2.49mm x 2.16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001