Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.990 |
5+ | € 46.620 |
10+ | € 39.470 |
Product Information
Product Overview
AMED120-24SJZ is an AMED120-JZ series brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -20°C to 60°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), over temperature protection (OTP) and an output over-voltage protection (OVP). The AMED120-JZ is perfect for electric distribution box, grid power, instrumentation, industrial controls, building automation applications. Certified by designed to meet EN62368-1, UL61010-1, UL508.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 127 to 370VDC
- Output voltage is 24V, maximum output wattage is 120W
- Maximum output current is 5A, typical efficiency at 230VAC is 88%
- Maximum low ripple & noise, 150mV(p-p)
- Typical switching frequency is 65KHz
- Metal (AL1100, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 36.00 x 125.00 x 100.00mm
Technical Specifications
ITE & Laboratory Equipment
120W
5A
-
-
-
Fixed
To Be Advised
1 Output
24VDC
-
-
-
90V AC to 264V AC
AMED120-JZ Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate