Product Information
Product Overview
AMED100-15SNZ-B is an AMED100-NZ series DIN rail bracket AC-DC converter featuring a cost effective, energy efficient solution. The product offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and EN61558 standards. This lightweight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -40°C to 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output overcurrent protection (OCP) and an output over-voltage protection (OVP). Application includes power grid, industrial, industrial and instrumentation.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 15V, maximum output current is 6500mA
- Maximum output wattage is 97.5W, typical efficiency at 230VAC is 89%
- Maximum low ripple and noise is 240mV(p-p)
- Overvoltage category III (OVC III)
- Heat resistant black plastic (flammability to UL 94V-0) case material
- Typical switching frequency is 650KHz
- 3 years warranty
- Dimensions (L x W x H) is 92.66 x 70.00 x 58.00mm
Technical Specifications
ITE
97.5W
6.5A
-
-
-
Adjustable, Fixed
No SVHC (10-Jun-2022)
1 Output
15VDC
-
-
-
85V AC to 264V AC
AMED100-NZ Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate