Product Information
Product Overview
AMED15-48SNZ-B is an AMED15-NZ series whole new DIN rail bracket AC-DC converter series featuring a cost effective, energy efficient solution. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and EN61558 standards. This lightweight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -40°Cto 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). Application includes power grid, industrial, telecom and instrumentation.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 48V, maximum output current is 320mA
- Maximum output wattage is 15.4W, typical efficiency at 230VAC is 87%
- Maximum low ripple and noise is 240mV(p-p)
- Overvoltage category III (OVC III)
- Typical switching frequency is 65KHz
- 3 years warranty
- Heat resistant black plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 90.00 x 17.50 x 58.00mm
Technical Specifications
ITE, Household & Laboratory Equipment
15.4W
320mA
-
-
-
Fixed
No SVHC (10-Jun-2022)
1 Output
48VDC
-
-
-
85V AC to 264V AC
AMED15-NZ Series