Product Information
Product Overview
AMED150-15SNZ-B is an AMED150-NZ series DIN rail bracket AC-DC converter featuring a cost effective, energy efficient solution. The product offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and IEC61558 standards. This lightweight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -30°C to 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and an over-temperature protection. Application includes power grid, industrial, telecom and instrumentation. Certified by designed to meet IEC/EN/UL 62368-1, IEC61558-1, IEC/EN60335-1, UL61010-1, IS13252 Part 1.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 15V, maximum output current is 9.5mA
- Maximum output wattage is 142.5W, typical efficiency at 230VAC is 89.5%
- Maximum low ripple and noise is 150mV(p-p)
- Overvoltage category III (OVC III)
- Typical switching frequency is 65KHz
- 3 years warranty
- Heat resistant black plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 90.00 x 105.00 x 58.00mm
Technical Specifications
ITE, Household & Laboratory Equipment
142.5W
9.5A
-
-
-
Adjustable, Fixed
No SVHC (10-Jun-2022)
1 Output
15VDC
-
-
-
85V AC to 264V AC
AMED150-NZ Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate