Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.540 |
10+ | € 8.330 |
25+ | € 8.040 |
50+ | € 7.760 |
100+ | € 7.600 |
Product Information
Product Overview
The 67F050 is a 2-pin Subminiature Bimetal Disc Thermostat with PPS (polyphenylene sulphide) base, positive snap action, NC (SPST) gold-plated contact, fan (close on rise) contact operation and standard nickel-plated copper bracket. This 6700 series thermostat provides accurate and reliable sensing and switching in a single device. It also provides fast, positive response with excellent repeatability. Thermal conductivity is mainly through the terminals and the mounting bracket. Used in turning on an indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system. Ideal for surface and air sensing on PC boards and heat sinks.
- Automatically resetting thermal switches
- High temperature epoxy sealed
- Chemical resistance to water, salt, alcohol, ammonia, trichloroethane & most other organic solvents
- 40 to 130°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Automotive, Medical, Test & Measurement
Technical Specifications
50°C
Normally Open
TO-220
6700 Series
30°C
Through Hole
1A at 48VDC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate