Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB955022 GE
Order Code1923983
Product RangePro-Tekt Series
Technical Datasheet
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
5+ | € 5.260 |
10+ | € 4.900 |
25+ | € 4.720 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB955022 GE
Order Code1923983
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.36mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Pro-Tekt foil screen multicore cables from Alpha Wire provide rugged, reliable, high performance in demanding applications. This cable features a unique premium grade PVC insulation and jacket that makes routing of the cable easier in small, tight space. Pro-Tekt is ideal for applications ranging from industrial process controls to computer peripherals and medical electronics.
- CPR: Not Yet Qualified
- Stranded 20 AWG (0.56 mm²) tinned copper cores
- Premium PVC insulation
- Aluminium/polyester foil screen, with 25% overlap and foil facing inward
- Tinned copper drain wire and nylon ripcord
- Premium grey PVC jacket
- UV resistant
- Operating temperature range is –30°C to +80°C (AWM); –30°C to +105°C (CM)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.36mm
Product Range
Pro-Tekt Series
No. of Cores
2Core
Conductor Area CSA
0.56mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B955022 GE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05