Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF4002 NA112
Order Code1747601
Product RangeFIT 400 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF4002 NA112
Order Code1747601
Product RangeFIT 400 Series
Technical Datasheet
Shrink Ratio1.2:1
I.D. Supplied - Imperial0.364"
I.D. Supplied - Metric9.27mm
Shrink Tubing / Boot ColourNatural
Length - Imperial2ft
Length - Metric0.61m
I.D. Recovered Max - Imperial0.279"
I.D. Recovered Max - Metric7.11mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeFIT 400 Series
Technical Specifications
Shrink Ratio
1.2:1
I.D. Supplied - Metric
9.27mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.279"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.364"
Shrink Tubing / Boot Colour
Natural
Length - Metric
0.61m
I.D. Recovered Max - Metric
7.11mm
Product Range
FIT 400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.209579