Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF70022 BK132
Order Code1747665
Product RangeFIT 700 Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 132.930 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€ 132.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF70022 BK132
Order Code1747665
Product RangeFIT 700 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.299"
I.D. Supplied - Metric33.02mm
Shrink Tubing / Boot ColourBlack
Length - Imperial12"
Length - Metric305mm
I.D. Recovered Max - Imperial0.349"
I.D. Recovered Max - Metric8.89mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 700 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
33.02mm
Length - Imperial
12"
I.D. Recovered Max - Imperial
0.349"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.299"
Shrink Tubing / Boot Colour
Black
Length - Metric
305mm
I.D. Recovered Max - Metric
8.89mm
Product Range
FIT 700 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272609