Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 75.510 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 75.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM38906 SL005
Order Code3250474
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.08mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
5.08mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0641
