Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA005
Order Code2812678
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 169.650 |
5+ | € 159.460 |
10+ | € 152.320 |
25+ | € 134.650 |
50+ | € 116.230 |
100+ | € 110.930 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 169.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA005
Order Code2812678
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialNylon (Polyamide), Zero Halogen
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.13"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric3.18mm
Bundle Dia Max - Metric50.8mm
Product RangeFIT SW Series
Product Overview
The SW21 NA005 is a Spiral Wrap Tubing made of nylon. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
- Right hand pitch direction
- Self extinguishing flammability
- 12000PSI Tensile strength
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon (Polyamide), Zero Halogen
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.13"
Bundle Dia Min - Metric
3.18mm
Product Range
FIT SW Series
External Diameter - Metric
6.35mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1