Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA008
Order Code4209075
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.070 |
5+ | € 32.440 |
10+ | € 26.880 |
25+ | € 24.100 |
50+ | € 22.240 |
100+ | € 20.760 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 37.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA008
Order Code4209075
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialNylon (Polyamide), Zero Halogen
Wrap ColourNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.13"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric3.18mm
Bundle Dia Max - Metric50.8mm
Product RangeFIT SW Series
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon (Polyamide), Zero Halogen
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.13"
Bundle Dia Min - Metric
3.18mm
Product Range
FIT SW Series
External Diameter - Metric
6.35mm
Wrap Colour
Natural
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361