Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
7 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.230 |
5+ | € 107.340 |
10+ | € 103.450 |
25+ | € 101.380 |
50+ | € 99.310 |
100+ | € 97.240 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 111.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT25022 NA005
Order Code1302800
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.86mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Product Overview
The TFT25022 NA005 is a 100ft Transparent colour Non-shrinkable PTFE Tubing for use with wire harnesses and high temperature component covering. It offers protection from flammability, high heat, abrasion and chemicals.
- Excellent heat and chemical resistant
- Superior dielectric strength
- 2000psi Tensile strength
- 1 x 10¹⁸Ω-cm Volume resistivity
- -65 to 260°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.86mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1