Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRD7091008A
Order Code3261856
Product RangeRD7 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRD7091008A
Order Code3261856
Product RangeRD7 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max12V
Sensor Housing-
No. of Pins5 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeRD7 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
RD7 Series
Supply Voltage DC Max
12V
No. of Pins
5 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003