Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQKE010
Order Code2056837
Product RangeSKHM
Technical Datasheet
5 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.508 |
50+ | € 0.326 |
100+ | € 0.285 |
500+ | € 0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHMQKE010
Order Code2056837
Product RangeSKHM
Technical Datasheet
Switch TerminalsSolder
Product RangeSKHM
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Operating Force0.98N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKHMQKE010 is a TACT Switch™ 6.2 x 6.5mm SMD type Tactile Switch features top push vertical operating direction and black stem.
- Sharp feeling type
- Surface mount type
- 500000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
0.98N
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Product Range
SKHM
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003