Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER RTU, 750ML
Order Code1701183
Product RangeDegreaser RTU
Also Known As31464 , 1030914
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.210 |
5+ | € 18.070 |
10+ | € 16.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER RTU, 750ML
Order Code1701183
Product RangeDegreaser RTU
Also Known As31464 , 1030914
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical, Electronics, Mechanical
Dispensing MethodSpray Bottle
Volume750ml
Weight-
Product RangeDegreaser RTU
Product Overview
Degreaser RTU is a heavy-duty, highly concentrated water-based detergent cleaner. Quickly removes oils, grease, silicones and heavy grime. Safe for use on most plastics, painted and enamelled surfaces. Ideal alternative to aggressive solvent degreasers. Can be used with hot or cold water (if diluted). Suitable for use throughout the industry, removal of oils and greases, removal of tar and bitumen and general degreasing.
- 750ml fill size
- Liquid appearance
- Yellow colour
- Characteristic odour
- 1.050g/cm3 (at 20°C) density (concentrate)
- 11.0 to 11.5pH (concentrate)
- Soluble in water
- Bio-degradable
- Non-flammable
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical, Electronics, Mechanical
Volume
750ml
Product Range
Degreaser RTU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592