Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.710 |
6+ | € 15.950 |
12+ | € 14.570 |
Product Information
Product Overview
Paint & graffiti remover is a powerful paint remover, highly effective solution to the difficult problem of removing graffiti and old paint. Particularly useful for hard, nonporous surfaces, such as walls, tiles, ceramics and metals, it quickly works on a variety of substances e.g. paint, ink, crayon, lipstick and grease. It softens acrylic paint in 3minutes, and softens tough paints in 10minutes. Suitable for use on a variety of surfaces, such as: such as walls, tiles, ceramics and metals, particularly useful for hard, non-porous surfaces.
- 400ml fill size
- Clear, colourless liquid appearance
- Strong, sweet solvent odour
- SG at 20°C is 0.790
- Pressure at 20°C is 3bar
- Discharge rate at 20°C is 1.8g/sec
- Miscible with water, soluble in most organic solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Paint Remover
Aerosol
-
No SVHC (07-Nov-2024)
Porous Surfaces
400ml
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate