Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.520 |
6+ | € 12.500 |
12+ | € 12.250 |
Product Information
Product Overview
Penetrating Oil is a high-grade lubricating agent based on a mixture of oils and penetrants in a blend of solvents. It has been formulated to offer quick and easy removal of seized and rusted components. Ideal for freeing nuts, bolts, screws, studs, pins, valves, machine parts, pipe couplings and pulleys. Can also be used for cleaning rusted surfaces of moulds, dies and heavy tools and for softening or removing carbon deposits. Numerous applications throughout industry, including marine, fork lift trucks, chemical plants, manufacturing plants, iron and steel, engineering, plant and equipment hire, agricultural, public works, quarries, paper mills, automotive.
- 400ml fill size
- Dark grey liquid appearance
- Hydrocarbon odour
- 0.76 SG at 25°C, 2.7 Bar pressure at 25°C and 1.3 g/sec discharge rate
- Soluble in solvents, insoluble in water and alcohol
- Flammability classified as extremely flammable under current EC regulations
- 360° spray system for all angle use
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate