Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
13000+ | € 0.0505 |
39000+ | € 0.0419 |
Price for:Each (Supplied on Full Reel)
Minimum: 13000
Multiple: 13000
€ 656.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355717-1
Order Code2575781
Product RangeMQS
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MQS Series Housing Connectors
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MQS Series Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
Product traceability