Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-3
Order Code2308842
Product RangeAMP EI
Technical Datasheet
14,078 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.164 |
500+ | € 0.150 |
1000+ | € 0.127 |
2500+ | € 0.126 |
5000+ | € 0.124 |
10000+ | € 0.122 |
Price for:Each
Minimum: 100
Multiple: 100
€ 16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-3
Order Code2308842
Product RangeAMP EI
Technical Datasheet
Product RangeAMP EI
GenderSocket
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
AMP EI
No. of Positions
3Ways
For Use With
AMP EI Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
Melamine (21-Jan-2025)
Alternatives for 171822-3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422