Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747418-2
Order Code2778481
Product RangeDynamic D-4200
1,546 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
50+ | € 1.480 |
150+ | € 1.470 |
400+ | € 1.460 |
1000+ | € 1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747418-2
Order Code2778481
Product RangeDynamic D-4200
Product RangeDynamic D-4200
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Technical Specifications
Product Range
Dynamic D-4200
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324