Print Page
Image is for illustrative purposes only. Please refer to product description.
1,391 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.910 |
10+ | € 2.920 |
100+ | € 2.540 |
250+ | € 2.500 |
500+ | € 2.450 |
1000+ | € 2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555764-1
Order Code1522226
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Product Overview
The 5555764-1 is a 8P8C 1-port low profile Cat3 unshielded right angle surface mount Standard RJ45 Modular Jack with side entry. It has phosphor bronze base contact with gold plating in contact mating area and tin over nickel solder tail contact plating, high temperature nylon housing.
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5555764-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823