Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-1
Order Code1168055
Product RangeMR Series
Technical Datasheet
120,100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.282 |
25+ | € 0.230 |
100+ | € 0.209 |
250+ | € 0.197 |
500+ | € 0.188 |
1000+ | € 0.180 |
2500+ | € 0.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-1
Order Code1168055
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
Product traceability