Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927985-1
Order Code2360532
Product RangeAMP QUICK
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927985-1
Order Code2360532
Product RangeAMP QUICK
Product RangeAMP QUICK
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP QUICK Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating-
Contact MaterialCopper, Tin
Contact PlatingGold Plated Contacts
Product Overview
The 927985-1 is an AMP Quick Crimp Socket Contact made of copper-tin with gold-plated contacts.
- 28 to 24AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
AMP QUICK
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AMP QUICK Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper, Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098