Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928931-1
Order Code3793134
Product RangeFASTIN-FASTON 110
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928931-1
Order Code3793134
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Terminal TypeTab
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
FASTIN-FASTON 110
Tab Size - Metric
2.8mm x 0.8mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (14-Jun-2023)
Terminal Type
Tab
Tab Size - Imperial
0.11" x 0.031"
Wire Size AWG Max
17AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004