Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962876-2
Order Code2060352
Product RangeMicro-Timer II
12,965 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.182 |
100+ | € 0.153 |
300+ | € 0.150 |
800+ | € 0.148 |
2000+ | € 0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962876-2
Order Code2060352
Product RangeMicro-Timer II
Product RangeMicro-Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Timer II Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Micro-Timer II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Timer II Series Connectors
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408