Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.450 |
5+ | € 18.260 |
10+ | € 18.060 |
25+ | € 17.890 |
50+ | € 17.880 |
Product Information
Product Overview
NPA-500B-015G is a NPA series NovaSensor surface-mount pressure sensor. It is provided in a miniature size as a cost-effective solution for applications that require calibrated performance. The sensor is intended for printed circuit board mounting and is delivered in tape and reel form to simplify manufacturing handling. It features a high-stability SenStable® piezoresistive MEMS chip placed in a stainless steel media-isolated package. Ideal for use in hostile environments, the modular design allows for a variety of pressure port modules that are hermetically welded to the sensor header. The sensor monitors pressure in industrial, medical, and transportation applications by producing a voltage output that is linearly proportional to the input pressure. Typical applications are medical equipment, HVAC systems, industrial process control, and avionics.
- High stability and reliability silicon MEMS chip with low long-term drift
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band is <lt/> ±1.5% FSO
- Analog amplified output, 5VDC excitation, calibrated sensor
- 2 barbed ports
- 15PSI gauge pressure rating
- Rugged thermoplastic surface-mountable SOIC14 package
Technical Specifications
Gauge
Analogue
15psi
5V
5.25V
-
Analogue
Dual Axial Barbed, Same Side
-
-40°C
NPA Series
No SVHC (07-Jul-2017)
-
Gauge
4.75V
Barbed
SOIC
14Pins
± 1.5%
Surface Mount
Dry Gas
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate