Print Page
380700
INDUSTRIAL CIRCULAR, RCPT, 78POS, PANEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part No380700
Order Code2838289
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.810 |
5+ | € 184.690 |
10+ | € 176.570 |
25+ | € 162.690 |
50+ | € 152.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No380700
Order Code2838289
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
Product RangePulse-Lok PL-1200RG-N Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts78Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
Technical Specifications
Product Range
Pulse-Lok PL-1200RG-N Series
No. of Contacts
78Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Brass, Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01789