Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-032ELF
Order Code3881812
Product RangeFCI Basics+, Mini-PV 65043 Series
Technical Datasheet
956 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.465 |
100+ | € 0.346 |
500+ | € 0.315 |
1000+ | € 0.260 |
2500+ | € 0.236 |
5000+ | € 0.212 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-032ELF
Order Code3881812
Product RangeFCI Basics+, Mini-PV 65043 Series
Technical Datasheet
Product RangeFCI Basics+, Mini-PV 65043 Series
No. of Positions10Ways
Pitch Spacing2.54mm
Technical Specifications
Product Range
FCI Basics+, Mini-PV 65043 Series
No. of Positions
10Ways
For Use With
FCI Basics+, Mini-PV 65043 Series 36-22 AWG Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001