Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153126-4T2LF
Order Code3765472
Product RangeWireLock
Technical Datasheet
227,300 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 0.0698 |
| 500+ | € 0.0651 |
| 1000+ | € 0.0638 |
| 2500+ | € 0.0625 |
| 5000+ | € 0.0612 |
| 10000+ | € 0.0599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€ 6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153126-4T2LF
Order Code3765472
Product RangeWireLock
Technical Datasheet
Product RangeWireLock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol ICC WireLock 10159549 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Minitek® 1.8mm wire-to-board receptacle terminal
- Wire size from 0.22 to 0.35mm²
Technical Specifications
Product Range
WireLock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol ICC WireLock 10159549 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
