Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC10-639323-000
Order Code1894641
Product RangeRADSOK PCB Power Blok
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC10-639323-000
Order Code1894641
Product RangeRADSOK PCB Power Blok
Technical Datasheet
Product RangeRADSOK PCB Power Blok
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
RADSOK PCB Power Blok
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006