Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.550 |
5+ | € 52.230 |
10+ | € 50.620 |
25+ | € 48.710 |
50+ | € 47.390 |
Product Information
Product Overview
PSC360G2-F-2AA-C0036-ERA180-REK is a PSC-360G2 series hall-effect end-of-shaft rotary position sensor. It is a cost-effective noncontracting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. The application includes autonomous warehouse robotics, robotics and automation feedback, robot arm position, valve monitoring, conveyor operation (industrial), steering wheel angle, pedal position, suspension/height detection, fork height and mast tilt, bucket position, hitch position, transmission gear shift (transportation), steering and shifter sensor (marine), HVAC systems (home and building automation).
- True, contactless operation, absolute position feedback
- Made for harsh environments, durable and robust design
- Integrated shaft, adaptable to user requirements
- Up to 50.000.000 cycles rotational life
- ±1% absolute (±0.5% on request) linearity, ±10V voltage protection
- 6mm shaft diameter, flat shaft, redundant type, analogic output
- 180° electric rotational angle, voltage supply range from 7V to 15V, 200Hz PWM frequency
- Up to 12bit resolution, 17mA typ supply current
- Operating temperature range from -40° to +125°C
Technical Specifications
7V
15V
Wire Leads
Non-Contact
Analogue
15V
-40°C
PSC-360 Series
Hall-Effect Rotary Position Sensor
D Type Flatted End
Flange Mount
180°
± 1%
17mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate