register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.890 |
5+ | € 47.550 |
10+ | € 46.900 |
25+ | € 45.080 |
50+ | € 43.930 |
Product Information
Product Overview
PSCR2P-MC6-A-360I-05 is a PSCR-2P series 2-piece non-contacting angular position sensor. It provides genuine touchless sensing for demanding industrial and vehicle environments, featuring a low-profile and robust magnetic design. The magnet and sensor module are housed separately, allowing it to be placed anywhere along the pivoting shaft. This design enables easy mounting, resulting in additional cost savings during production. Additionally, by eliminating wear and tear from radial forces, the product's reliability is significantly enhanced, offering a virtually unlimited lifespan. Engineered for versatile applications, this encoder provides highly accurate angular measurements even in harsh conditions, thanks to its rugged construction and advanced engineering. It is ideal for industrial automation, vehicle control systems, and medical devices, delivering optimal performance with minimal wear and an extended service life. Other applications include off-highway and automotive.
- True touchless operation, unlimited mechanical life, made for harsh environments
- Compact and low profile package, adaptable to your requirements
- Standard magnet actuator, analogic output protocol
- 360° electric rotational angle
- Inverted (CCW) output function
- 5V±10% supply voltage
- IP67 and IP69K sealed, self-diagnostic, 12bit resolution
- ±0.3% independent typical linearity
- 3mm nominal air gap (between plastic parts)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Angular Position Sensor
No Shaft
360°
5V
-
85°C
No SVHC (21-Jan-2025)
Analogue Ratiometric
Non-Contact
± 0.3%
0
-40°C
PSCR-2P Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate