Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 1
Order Code1123497
Product RangeC 091
Technical Datasheet
21 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.870 |
10+ | € 4.260 |
100+ | € 3.410 |
250+ | € 3.100 |
500+ | € 3.040 |
1000+ | € 2.980 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 1
Order Code1123497
Product RangeC 091
Technical Datasheet
Product RangeC 091
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithC16-3 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Product Overview
The VN01 015 0046 1 is a 14 + PE-position Male Crimp Stamped Contact for C16-3 series circular connectors, 0.35 to 0.5mm² wire gauge, size-1 shell. It is made from silver-plated brass. Insulation diameter ranges from 1.3 to 2mm.
Applications
Alternative Energy, Industrial
Technical Specifications
Product Range
C 091
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
C16-3 Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for VN01 015 0046 1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004