Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLS31.23-8J7L-46-M3W3
Order Code2981661
Product RangeSYNIOS P2720
Also Known AsQ65112A0161
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLS31.23-8J7L-46-M3W3
Order Code2981661
Product RangeSYNIOS P2720
Also Known AsQ65112A0161
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test159lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.55V
Luminous Intensity @ Test49cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
590nm
Luminous Flux @ Test
159lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
49cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.55V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability